Nuevos Cables y alambres

Amphenol FCI Minitek127® 1.27mm IDC Cable-to-Board Connector System is a 1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range. These Amphenol FCI cable-to-board connectors offer straight and right-angle and surface-mount and through-mount options. These Minitek 1.27mm IDC connectors are also available with or without eject headers in different plating variations (gold flash, 0.25µm gold, or 0.76µm gold). Applications include industrial robotics, switches, smart devices, and server/storage.
-
Amphenol Minitek127® 1.27mm Cable-to-Board Connector System1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range.5/8/2026 -
Qualtek Electronics Extension Power CordsDesigned for durability and electrical safety, suitable for commercial, industrial, and OEMs.5/6/2026 -
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.4/30/2026 -
Amphenol CoolPower® HD ConnectorsHigh-density pin-and-socket cable-to-board connector system for compact, power-dense applications.4/28/2026 -
Molex OTS High-Speed FAKRA-Mini (HFM) Cable AssembliesStandardized, pre-validated, and pre-terminated automotive-grade coaxial cables.4/21/2026 -
Amphenol USB Type-C® to C Cable Assembly for AR GlassesOffers lightweight, ultra-thin construction that supports DisplayPort™ Alt Mode.4/13/2026 -
TE Connectivity Conectores híbridos SPE-M12Fully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.4/10/2026 -
Würth Elektronik Heat Sink SolutionsDesigned to provide effective thermal management to improve performance and reduce system failure.4/9/2026 -
StarTech Hook-&-Loop Cable Management Ties25ft lengths, keeps cables neat and tidy by binding them together or to a structure.4/8/2026 -
TE Connectivity Conectores a presión robustos I/O IP67Features a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.4/8/2026 -
icotek KEL-ERM VARIO Split Multi-Cable Transit FramesKT grommet-based cable entries with variable dividers for maximum flexibility.4/7/2026 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.4/2/2026 -
TE Connectivity Nylon 66 Standard Cable TiesProvides reliable wire harnessing, efficient cable management, and robust industrial bundling.4/1/2026 -
Murrplastik EMC Cable-Entry SystemCoated with a combination of metals for excellent discharge capacity and integrated strain relief.3/27/2026 -
GCT DBDPE- & Halogen-Free Flax Flex Cables0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free.3/25/2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.3/23/2026 -
Amphenol MMCX Straight & Right-Angle Plug Cable AssembliesFeature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks.3/23/2026 -
ABB TYPK Ty-Heat™ Cable TiesBuilt from high‑resilience materials such as PEEK to deliver high performance in extreme conditions.3/23/2026 -
3M 3322 High Flex Life CableDesigned for demanding, motion-intensive environments where cables are repeatedly bent or folded.3/18/2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.3/5/2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.3/4/2026 -
Brainboxes CC-500 IDC-MM to RJ45 Cable PackComes in packs of 5, measuring 30cm, and featuring 10/100 Ethernet for PE-505 and PE-508 switches.3/3/2026 -
Brainboxes CC-510 IDC-MM to RJ45 Cable PackSupports 10/100/1000 Ethernet for PE-515 embedded industrial Ethernet switches.3/3/2026 -
TE Connectivity Placas de entrada de cable (CEP)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.2/26/2026 -
Advantech Módulo de I/O remoto robusto IP67 ADAM-250 16 DI/ODesigned to meet the demands of harsh environments with IP67 protection & wide-temp endurance.2/25/2026 -